
Surface mount shielded power inductor featuring a 68µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 410mA and a saturation current of 210mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 870mΩ. The inductor is provided in tape and reel packaging, with dimensions of 4.8mm (L) x 4.8mm (W) x 1.5mm (H).
Sumida CDRH4D14LDNP-680MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 870mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 210mA |
| RoHS Compliant | Yes |
| Saturation Current | 210mA |
| Series | CDRH4D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14LDNP-680MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.