
Surface mount shielded drum core inductor with 10µH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 1.9A maximum DC current rating, and 920mA saturation current. DC resistance is 78.6mΩ. Operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDRH5D16F/LDNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78.6mR |
| Depth | 5.5mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 920mA |
| RoHS Compliant | Yes |
| Saturation Current | 920mA |
| Series | CDRH5D16F/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH5D16F/LDNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
