
Surface mount shielded drum core inductor offering 10µH inductance with a 30% tolerance, tested at 100kHz. Features a ferrite core, 4.5A maximum DC current rating, and 2.6A saturation current. DC resistance is 25.6mΩ, with operating temperatures from -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDRH8D58/LDNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25.6mR |
| Depth | 8.3mm |
| Height | 6mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Series | CDRH8D58/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D58/LDNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
