
Surface mount shielded drum core inductor featuring 15µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 3.6A and a rated current of 2.3A, with a low DC resistance of 36.3mΩ. Operating across a temperature range of -40°C to 105°C, it is packaged in tape and reel for automated assembly.
Sumida CDRH8D58/LDNP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36.3mR |
| Depth | 8.3mm |
| Height | 6mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | CDRH8D58/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D58/LDNP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
