Sumida CDRR94NP-1R5MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.9mR |
| Depth | 9.4mm |
| Height | 5mm |
| Inductance | 1.5uH |
| Max DC Current | 4.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 9.6A |
| Series | CDRR94 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.029983oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR94NP-1R5MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
