FFC Jumper Cable Nomex 11Conductors 26AWG 200VDC
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper, Tin |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Cable |
| Number of Conductors | 11 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |