Sumida ESMIT4153A technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Sumida ESMIT4153A to view detailed technical specifications.
No datasheet is available for this part.