Common Mode Chokes Dual 810uH 9.7A 0.014Ohm DCR SMD T/R / COMMON MODE CHOKE 9.7A 2LN SMD
Sumida P0429NLT technical specifications.
| Current | 500mA |
| DC Resistance (DCR) | 1.63R |
| Height | 0.669inch |
| Inductance | 18mH |
| Length | 0.827inch |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | LF |
| Width | 0.827inch |
| RoHS | Compliant |
No datasheet is available for this part.