The Sumida RCH110CNP-1R5M is a general purpose inductor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 10A and a tolerance of 20%. The inductor is shielded and has a DC resistance of 0.0048 ohms. It is designed for power inductor applications and is available in a through-hole package.
Sumida RCH110CNP-1R5M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0048 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Manufacturer Series | RCH110C |
| Series | RCH110C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida RCH110CNP-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.