Sumitomo B2 1/4 WHITE 4' technical specifications.
| Cage Code | S0508 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo B2 1/4 WHITE 4' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.