Heat Shrink Tubing ST Flexible Polyolefin Black SUMITUBE™
Sumitomo B2 1/8 Black 4' technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Flexible Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Tradename | SUMITUBE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumitomo B2 1/8 Black 4' to view detailed technical specifications.
No datasheet is available for this part.