Cable Accessories Sleeve Modified Polyvinylidene Fluoride Transparent Blue
Sumitomo E-C4K-5 technical specifications.
| Type | Sleeve |
| Color | Transparent Blue |
| Body Material | Modified Polyvinylidene Fluoride |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Sumitomo E-C4K-5 to view detailed technical specifications.
No datasheet is available for this part.