
The Sumitomo FLD5F15CA-Q8695-E1 is a 14-pin butterfly laser diode module with a maximum operating current of 400mA. It has a maximum operating temperature range of 0 to 70°C. The module is packaged in a butterfly package with a seated plane height of 8.17mm. It is designed for screw mounting and has a laser reverse voltage of 2. The module has a maximum optical output power of 40mW and a peak wavelength of 1603.597nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumitomo FLD5F15CA-Q8695-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo FLD5F15CA-Q8695-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Seated Plane Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Laser Reverse Voltage | 2V |
| Maximum Optical Output Power | 40(Min)mW |
| Peak Wavelength | 1603.597nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Operating Current | 400mA |
| Maximum Threshold Current | 45mA |
| Photodiode Reverse Voltage | 20V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F15CA-Q8695-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.