
DFB-LD laser diode module featuring a 1556.55 nm peak wavelength and 10 mW maximum optical output power. This 14-pin butterfly package offers flat lead shape and a 2.54 mm pin pitch, with dimensions of 29.97 mm length, 12.7 mm width, and 8.17 mm height. Operating within a -20 °C to 70 °C temperature range, it supports screw mounting and has a maximum operating current of 10 mA. Key electrical specifications include a maximum dark current of 100 nA and a photodiode reverse voltage of 20 V.
Sign in to ask questions about the Sumitomo FLD5F15CX-A9260-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo FLD5F15CX-A9260-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Seated Plane Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 10(Min)mW |
| Peak Wavelength | 1556.55nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.125ns |
| Maximum Operating Current | 10mA |
| Maximum Rise Time | 0.125ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 20V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F15CX-A9260-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.