
DFB-LD laser diode module featuring a 1531.9nm peak wavelength and 2mW maximum optical output power. Housed in a 14-pin butterfly package with flat leads and a 2.54mm pin pitch, this module operates within a -20°C to 70°C temperature range. Key electrical specifications include a maximum dark current of 100 nA, laser reverse voltage of 2V, and photodiode reverse voltage of 20V. It supports screw mounting and offers fast switching with maximum fall and rise times of 0.125 ns.
Sumitomo FLD5F15CX-E9570-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Seated Plane Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 2(Min)mW |
| Peak Wavelength | 1531.9nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.125ns |
| Maximum Operating Current | 10mA |
| Maximum Rise Time | 0.125ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 20V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F15CX-E9570-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.