This 8-pin butterfly laser diode module from Sumitomo features a peak wavelength of 1544.53nm and a maximum optical output power of 5mW. It operates within a temperature range of -20 to 70°C and has a maximum fall time and rise time of 0.025ns. The module has a maximum operating current of 100mA and a maximum threshold current of 30mA. It is designed for use in various applications and is suitable for screw mounting.
Sumitomo FLD5F20NP-E41-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 50.99 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 5mW |
| Peak Wavelength | 1544.53nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.025ns |
| Maximum Operating Current | 100mA |
| Maximum Rise Time | 0.025ns |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 10V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F20NP-E41-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.