
The Sumitomo FLD5F6CX-H49-E1 is a 14-pin laser diode module packaged in a butterfly format with a seated plane height of 8.17mm. It features a flat lead shape and is designed for screw mounting. The module measures 29.97mm in length, 12.7mm in width, and 8.17mm in height. It has a pin pitch of 2.54mm and a pin count of 14.
Sumitomo FLD5F6CX-H49-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Seated Plane Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Type | DFB-LD |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F6CX-H49-E1 to view detailed technical specifications.
No datasheet is available for this part.