The Sumitomo FLD5F7CZ-J27-E1 is a laser diode module packaged in a 14-pin butterfly package with a flat lead shape. It has a package length of 22mm, width of 12.7mm, and height of 8.17mm, with a pin pitch of 2.54mm. The module is mounted using screws. It is designed for use in optoelectronic applications, specifically in laser diode modules, and is suitable for general use.
Sumitomo FLD5F7CZ-J27-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 22 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Type | DFB-LD |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F7CZ-J27-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.