Laser Diode Module Emitter, 1467nm Min, 1473nm Max, 2500Mbps, SC Connector, Through Hole Mount,
Checking distributor stock and pricing after the page loads.
Sumitomo SLT2426-CN-G390B technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 1.7 |
| REACH | unknown |
| Military Spec | False |