DFB Laser Module Emitter, 1620nm Min, 1630nm Max, 622Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
Sumitomo SLT4400-XN-S460 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 1.7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.