Sumitomo SLT4460-DS technical specifications.
| Maximum Dark Current | 10nA |
| Laser Reverse Voltage | 2V |
| Maximum Optical Output Power | 2.5mW |
| Peak Wavelength | 1565nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Fall Time | 0.15ns |
| Maximum Rise Time | 0.1ns |
| Maximum Threshold Current | 20mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumitomo SLT4460-DS to view detailed technical specifications.
No datasheet is available for this part.