Laser Diode MQW-LD 1559.79nm 14-Pin Butterfly
Sumitomo SLT5446-CPA-K220 technical specifications.
| Maximum Dark Current | 15nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Peak Wavelength | 1559.79nm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.12ns |
| Maximum Operating Current | 80mA |
| Maximum Rise Time | 0.12ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumitomo SLT5446-CPA-K220 to view detailed technical specifications.
No datasheet is available for this part.