Laser Diode Module Emitter, 1270nm Min, 1340nm Max, Panel Mount, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 2 |
| REACH | unknown |
| Military Spec | False |