Sumitomo SLV5216-QA technical specifications.
| Laser Reverse Voltage | 2V |
| Maximum Optical Output Power | 4mW |
| Peak Wavelength | 1320nm |
| Maximum Operating Current | 80mA |
| Photodiode Reverse Voltage | 15V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumitomo SLV5216-QA to view detailed technical specifications.
No datasheet is available for this part.