
The Sumitomo SLV5416-CA-FF460 is a 14-pin butterfly laser diode module with a maximum optical output power of 6mW and a peak wavelength of 1540.56nm. It has a maximum dark current of 30mA and a maximum threshold current of 30mA. The module operates over a temperature range of -40°C to 85°C and is packaged in a butterfly package with a seated plane height of 8.7mm. It is designed for use in optoelectronic applications.
Sign in to ask questions about the Sumitomo SLV5416-CA-FF460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo SLV5416-CA-FF460 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 15.2 |
| Package Height (mm) | 8.7 |
| Seated Plane Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 30nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 6mW |
| Peak Wavelength | 1540.56nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 15V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo SLV5416-CA-FF460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.