
The SLV5416-CB-FF290 is a DFB-LD laser diode module with a peak wavelength of 1554.13nm and maximum optical output power of 8mW. It features a butterfly package with a seated plane height of 8.7mm and pin pitch of 2.54mm. The module is designed for screw mounting and has a maximum dark current of 30 and maximum threshold current of 30. It operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Sumitomo SLV5416-CB-FF290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo SLV5416-CB-FF290 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 15.2 |
| Package Height (mm) | 8.7 |
| Seated Plane Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 30nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 8mW |
| Peak Wavelength | 1554.13nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 15V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo SLV5416-CB-FF290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.