The Sumitomo SLV5416-CC-FF610 is a DFB-LD laser diode module with a peak wavelength of 1528.77nm and maximum optical output power of 10mW. It features a butterfly package with a seated plane height of 8.7mm and pin pitch of 2.54mm. The module is designed for screw mounting and has a maximum dark current of 30. It operates within a temperature range of -40°C to 85°C.
Sumitomo SLV5416-CC-FF610 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 15.2 |
| Package Height (mm) | 8.7 |
| Seated Plane Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 30nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 10mW |
| Peak Wavelength | 1528.77nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 15V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo SLV5416-CC-FF610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.