Sumitomo SLW5416-CB-10 technical specifications.
| Maximum Dark Current | 30nA |
| Laser Reverse Voltage | 2V |
| Maximum Optical Output Power | 10mW |
| Peak Wavelength | 1510nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Operating Current | 80mA |
| Maximum Threshold Current | 25mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumitomo SLW5416-CB-10 to view detailed technical specifications.
No datasheet is available for this part.