Sumitomo SXT4730-S technical specifications.
| Peak Wavelength | 1330nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Laser Reverse Voltage | 2V |
| Maximum Output Current | 150mA |
| Maximum Dark Current | 10nA |
| Maximum Single Supply Voltage | 1.8V |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 15V |
| Power Supply Type | Single |
| Cage Code | S0508 |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo SXT4730-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.