Sign in to ask questions about the Sumitomo TYPE-81C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumitomo TYPE-81C technical specifications.
| Product Height (mm) | 130 |
| Product Length (mm) | 120 |
| Product Weight (g) | 2100 |
| Product Depth (mm) | 154 |
| Type | Splicer |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo TYPE-81C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.