ADH.LINED H/S 24/8 1.2M
Sumitomo W3B224/8BLK technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.