Aluminium Electrolytic Capacitor 220 uF 100 VDC, 100ME220AX, Suncon
Suncon 100ME220AX technical specifications.
| Capacitance | 220uF |
| Package/Case | 100 |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 71mR |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 100ME220AX to view detailed technical specifications.
No datasheet is available for this part.