Suncon 16CE220KX technical specifications.
| Capacitance | 220uF |
| ESR (Equivalent Series Resistance) | 300mR |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16CE220KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.