Suncon 35ME220WX technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 56mR |
| Ripple Current | 990mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 35ME220WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
