Aluminium Electrolytic Capacitor 220 uF 63 VDC, 63CE220KX, Suncon
Suncon 63CE220KX technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 140mR |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 63CE220KX to view detailed technical specifications.
No datasheet is available for this part.