Aluminium Electrolytic Capacitor 220 uF 6.3 VDC, 6ME220UAX, Suncon
Suncon 6ME220UAX technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 440mR |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 6ME220UAX to view detailed technical specifications.
No datasheet is available for this part.