ICB-035, Double Sided Extender Board Universal Board FR4 115 x 160 x 1.6mm
Checking distributor stock and pricing after the page loads.
Sunhayato ICB-035 technical specifications.
| Length | 115mm |
| Thickness | 1.6mm |
| Width | 160mm |
| RoHS | Not Compliant |
No datasheet is available for this part.