
ICB-1000GH, Double Sided Matrix Board FR4 with 0.9mm Holes 2.54 x 2.54mm Pitch, 460 x 325 x 1.6mm
Sunhayato ICB-1000GH technical specifications.
| Length | 460mm |
| Thickness | 1.6mm |
| Width | 325mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunhayato ICB-1000GH to view detailed technical specifications.
No datasheet is available for this part.
