QFP-51, 208 Way Double Sided Extender Board Adapter Converter Board FR4 77.47 x 77.47 x 1mm
Sunhayato QFP-51 technical specifications.
| Length | 77.47mm |
| Number of Contacts | 208 |
| Thickness | 1mm |
| Width | 77.47mm |
| RoHS | Not Compliant |
No datasheet is available for this part.