
SAD-11, Breadboard Prototyping Board 83 x 147 x 16mm
Sunhayato SAD-11 technical specifications.
| Height | 16mm |
| Length | 83mm |
| Width | 147mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunhayato SAD-11 to view detailed technical specifications.
No datasheet is available for this part.
