
SAD-12, Breadboard Prototyping Board 168 x 184 x 24mm
Sunhayato SAD-12 technical specifications.
| Package/Case | 168 |
| Height | 24mm |
| Length | 168mm |
| Width | 184mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunhayato SAD-12 to view detailed technical specifications.
No datasheet is available for this part.
