SRH-32, Breadboard Prototyping Board 190 x 168 x 24mm
Sunhayato SRH-32 technical specifications.
| Package/Case | 168 |
| Height | 24mm |
| Length | 190mm |
| Width | 168mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunhayato SRH-32 to view detailed technical specifications.
No datasheet is available for this part.