SSP-62, 80 Way Double Sided Extender Board Adapter Converter Board FR4 50.17 x 84.55 x 1mm
Sunhayato SSP-62 technical specifications.
| Length | 50.17mm |
| Number of Contacts | 80 |
| Thickness | 1mm |
| Width | 84.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunhayato SSP-62 to view detailed technical specifications.
No datasheet is available for this part.