Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
5456A Datasheet | Sunix
Browse
Manufacturers
API
BOM
Account
SUNIX
5456A
Datasheet
Sunix
5456A
Qsiii Splice Kit
Qsiii Splice Kit
Mounting
Base
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sunix 5456A technical specifications.
General
Height
1.75inch
Length
8.5inch
Mount
Base
Weight
0.93lb
Width
6inch
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account