One Port Pci Serial Expansion Card; Computer Interface: pci; Product Range: - Rohs Compliant: Yes
Sunix SER5027A technical specifications.
| Height | 1.5inch |
| Length | 8.5inch |
| Weight | 0.93lb |
| Width | 5.75inch |
| RoHS | Compliant |
No datasheet is available for this part.