Smart/Normal 7 Seg Numeric LED Display, Red, 9.2mm, ROHS COMPLIANT PACKAGE-12
Sign in to ask questions about the Sunled Group DUR09C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunled Group DUR09C3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group DUR09C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.