Single Color LED, Yellow, Diffused, 5.58mm, 6.15 X 3.65 MM, ROHS COMPLIANT PACKAGE-2
Sunled Group XEUY21D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.