Five-function, single-color green LED array featuring 5mm emitters. Operating temperature range spans from -40°C to 85°C. This RoHS compliant component offers 10 terminals for versatile integration.
Sign in to ask questions about the Sunled Group XGUGX5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunled Group XGUGX5D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Number of Functions | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XGUGX5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.