Dual Color LED, Red/yellow, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Sunled Group XLUYR37M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XLUYR37M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.