Dual Color LED, Red/yellow, Diffused White, 5mm, 5 X 2 MM, ROHS COMPLIANT PACKAGE-3
Sunled Group XSUYR47M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XSUYR47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.